Samtec PMSD-03-16-SP-10.00-D-MUS technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec PMSD-03-16-SP-10.00-D-MUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.