
The PMSD-03-18-HP-11.75-D-LDX is a power cable assembly from Samtec, featuring a 18AWG wire size and a length of 0.298 meters. It has a SKT-SKT connector configuration and is rated for 600VDC/424VAC. The assembly is suitable for operating temperatures between -30 and 105°C.
Samtec PMSD-03-18-HP-11.75-D-LDX technical specifications.
| Cable Length (m) | 0.298 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-18-HP-11.75-D-LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.