
The PMSD-03-18-SP-16.00-D-LDX cable assembly features a length of 0.406 meters and is designed for power applications. It has a SKT-SKT gender and crimp-crimp contact termination. The cable is constructed with 18 AWG wire and a polyvinyl chloride jacket. The assembly is rated for operation between -30C and 105C. It can handle a maximum current of 8.8 amps per contact and a maximum voltage of 600VDC or 424VAC.
Samtec PMSD-03-18-SP-16.00-D-LDX technical specifications.
| Cable Length (m) | 0.406 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-18-SP-16.00-D-LDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.