Samtec PMSD-03-18-SP-22.00-D-LUS technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Samtec PMSD-03-18-SP-22.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.