This power cable assembly from Samtec features a 24AWG wire size, a polyvinyl chloride jacket, and a crimp-crimp contact termination. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -30°C. The assembly is designed for use with power connectors and is rated for a maximum voltage of 424VDC or 300VAC. The cable length is 0.127 meters.
Samtec PMSD-03-24-HP-05.00-D-LUS technical specifications.
| Cable Length (m) | 0.127 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-03-24-HP-05.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.