
This Samtec PMSD-04-16-K-03.50-D-LUX cable assembly features power connectors with a SKT-SKT gender and crimp-crimp termination. The jacket material is polyvinyl chloride and the wire size is 16 AWG. The assembly operates between -10°C and 105°C and has a maximum current rating of 10.3 amps per contact and a maximum voltage rating of 600VDC or 424VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-04-16-K-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-16-K-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.