
This power cable assembly features a SKT-SKT connector configuration with crimp-crimp contact termination. The cable has a jacket material of polyvinyl chloride and a wire size of 18 AWG. It is rated for a maximum operating temperature of 105C and a minimum operating temperature of -30C. The assembly is designed to handle a maximum current rating of 8.8 amps per contact and a maximum voltage rating of 600VDC or 424VAC.
Samtec PMSD-04-18-HP-06.00-D-LUS technical specifications.
| Cable Length (m) | 0.152 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-18-HP-06.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.