The PMSD-04-18-K-04.00-D-LUX is a SKT-SKT power connector with crimp-crimp contact termination and a polyvinyl chloride jacket. It features a 18AWG wire size and is rated for 600VDC and 424VAC. The connector operates within a temperature range of -10°C to 105°C and has a maximum current rating of 8.8A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-04-18-K-04.00-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 600VDC|424VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-04-18-K-04.00-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.