The PMSD-05-22-K-03.50-D-LUX is a power cable assembly from Samtec, featuring a SKT-SKT gender configuration with crimp-crimp contact termination. Constructed with 22AWG wire and a polyvinyl chloride jacket, this cable assembly is designed for use in environments with operating temperatures ranging from -10 to 105°C. It has a maximum current rating of 5.7 amps per contact and a maximum voltage rating of 424VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-05-22-K-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-22-K-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.