This power cable assembly from Samtec features a SKT-SKT connector configuration with crimp-crimp termination, a polyvinyl chloride jacket, and 22-gauge wire. It operates within a temperature range of -30 to 105°C and has a maximum voltage rating of 424VDC or 300VAC. The assembly is designed for use in power applications and has a maximum current rating of 5.7 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-05-22-SP-11.00-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.279 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-05-22-SP-11.00-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.