This Samtec PMSD-08-16-SP-03.50-D-LUX cable assembly features a SKT-SKT gender with crimp-crimp contact termination and a polyvinyl chloride jacket. The assembly has a maximum operating temperature range of -30°C to 105°C and a maximum current rating of 10.3A per contact. It is rated for 600VDC or 424VAC and has a wire size of 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-08-16-SP-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 16AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 10.3/ContactA |
| Max Voltage Rating | 600VDC/424VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-08-16-SP-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.