Samtec PMSD-08-24C-K-40.00-S technical specifications.
| Total Number of Contacts | 16 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PMSD-08-24C-K-40.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.