Samtec PMSD-10-16-K-60.00-S technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Power Mate® PMSD |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec PMSD-10-16-K-60.00-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.