
This 0.304m power cable assembly features a 22AWG wire size and a SKT-SKT gender configuration. The connectors are terminated via crimp-crimp and are suitable for operating temperatures between -30 and 105°C. The cable jacket is made of polyvinyl chloride and is rated for a maximum voltage of 424VDC or 300VAC and a maximum current of 5.7A per contact.
Samtec PMSD-10-22-SP-12.00-D-LUX technical specifications.
| Cable Length (m) | 0.304 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-10-22-SP-12.00-D-LUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.