Samtec PMSD-10-24-K-03.50-D-LDS technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -10 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PMSD-10-24-K-03.50-D-LDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.