
This power cable assembly from Samtec features a 24AWG wire size and a maximum operating temperature range of -35 to 105°C. The assembly has a maximum current rating of 12.1A per contact and a maximum voltage rating of 424VDC or 300VAC. The cable length is 1.016 meters and the connectors are of power type, with a crimp-crimp termination and a polyvinyl chloride jacket material.
Samtec PMSD-12-24-HP-40.00-D-LUS technical specifications.
| Cable Length (m) | 1.016 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-12-24-HP-40.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.