This power cable assembly from Samtec features a length of 0.999 meters and is designed for SKT-SKT connectors with crimp-crimp termination. The assembly uses 18 AWG wire and has a maximum operating temperature range of -35°C to 105°C. It is rated for a maximum current of 12.1 amps per contact and a maximum voltage rating of 848VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-15-18-SP-39.37-D-MUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Length (m) | 0.999 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-18-SP-39.37-D-MUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.