
The PMSD-15-22-K-03.50-D-LUX is a power cable assembly from Samtec, featuring a SKT-SKT gender and crimp termination. Constructed with 22AWG wire and a polyvinyl chloride jacket, this assembly operates within a temperature range of -10°C to 105°C. It is rated for a maximum voltage of 424VDC or 300VAC and a current of 5.7 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSD-15-22-K-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 22AWG |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.7/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-22-K-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.