This power cable assembly from Samtec features a 24AWG wire size and a polyvinyl chloride jacket. It has a maximum operating temperature range of -35 to 105°C and a maximum voltage rating of 424VDC. The assembly is designed for high-current applications, with a maximum current rating of 12.1 amps per contact. The cable length is 0.152 meters, and it is suitable for use in a variety of environments.
Samtec PMSD-15-24-HP-06.00-D-LDX technical specifications.
| Cable Length (m) | 0.152 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSD-15-24-HP-06.00-D-LDX to view detailed technical specifications.
No datasheet is available for this part.