
The PMSDT-02-24-K-03.50-D-LUX is a power cable assembly from Samtec, featuring 24AWG wire size and a maximum voltage rating of 424VDC or 300VAC. It has a maximum current rating of 5.2 amps per contact and operates within a temperature range of -40°C to 105°C. The assembly is constructed with a polytetrafluoroethylene jacket and crimp-crimp contact termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec PMSDT-02-24-K-03.50-D-LUX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec PMSDT-02-24-K-03.50-D-LUX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.