Samtec PMSS-02-16-K-67.00-S technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PMSS-02-16-K-67.00-S to view detailed technical specifications.
No datasheet is available for this part.