
The Samtec PMSS-02-18-SP-05.00-D-LDS is a power cable assembly with a maximum operating temperature range of -35°C to 105°C. It features a SKT-SKT gender and crimp-crimp contact termination. The assembly has a maximum voltage rating of 848VDC or 600VAC and a maximum current rating of 12.1A per contact. It is constructed with a polyvinyl chloride jacket and has a wire size of 18 AWG.
Samtec PMSS-02-18-SP-05.00-D-LDS technical specifications.
| Cable Length (m) | 0.127 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-02-18-SP-05.00-D-LDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.