
The PMSS-03-24-SP-06.00-D-LUS is a power cable assembly from Samtec with a cable length of 0.152 meters. It features SKT-SKT connectors with crimp-crimp contact termination and a polyvinyl chloride jacket. The assembly has a maximum operating temperature range of -35°C to 105°C and can handle a maximum current rating of 12.1 amps per contact. It is rated for 424VDC or 300VAC and is suitable for use in a variety of applications.
Samtec PMSS-03-24-SP-06.00-D-LUS technical specifications.
| Cable Length (m) | 0.152 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 24AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-03-24-SP-06.00-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.