Samtec PMSS-04-16-K-40.00-S-M technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 4 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec PMSS-04-16-K-40.00-S-M to view detailed technical specifications.
No datasheet is available for this part.