
The PMSS-04-203-SP-03.50-D-LUS is a power cable assembly with a length of 0.088 meters. It features SKT-SKT connectors with crimp-crimp termination and a polyvinyl chloride jacket. The assembly is rated for a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It can handle a maximum current of 12.1 amps per contact and a maximum voltage of 848 volts DC or 600 volts AC.
Samtec PMSS-04-203-SP-03.50-D-LUS technical specifications.
| Cable Length (m) | 0.088 |
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 12.1/ContactA |
| Max Voltage Rating | 848VDC|600VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec PMSS-04-203-SP-03.50-D-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.