Samtec PMSST-04-18-K-23.62-S-W technical specifications.
| Connector Type A | Power |
| Gender | F |
| Contact Termination | Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 18AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 8.8/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec PMSST-04-18-K-23.62-S-W to view detailed technical specifications.
No datasheet is available for this part.