The Samtec PMSST-15-24-K-03.50-D-LUX is a SKT-SKT power connector with crimp-crimp termination and a polytetrafluoroethylene jacket. It has a maximum operating temperature range of -40°C to 105°C and can handle a maximum voltage rating of 424VDC or 300VAC. The connector is rated for a maximum current of 5.2 amps per contact and features a 24AWG wire size.
Checking distributor stock and pricing after the page loads.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polytetrafluoroethylene |
| Wire Size | 24AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5.2/ContactA |
| Max Voltage Rating | 424VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |