Samtec PTF-10701-SM-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTF-10701-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.