Samtec PTHF-116-03-MM-Q-368 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTHF-116-03-MM-Q-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.