This Samtec PTT-102-01-L-D-002 connector features a male gender with 4 contacts in a 2mm pitch, through-hole mount, and gold plating. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Samtec PTT-102-01-L-D-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec PTT-102-01-L-D-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.