Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

PTT-103-01-S-D-002

Datasheet
Samtec

PTT-103-01-S-D-002

Conn Unshrouded Header HDR 6 POS 2mm Press Fit ST Thru-Hole

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec PTT-103-01-S-D-002 technical specifications.

General

Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
6
Number of Rows
2
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
No
Termination
Press-Fit

Compliance

RoHS
Not CompliantNo

Datasheet

Samtec PTT-103-01-S-D-002 Datasheet

Download the complete datasheet for Samtec PTT-103-01-S-D-002 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com