Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

PTT-109-01-L-D

Datasheet
Samtec

PTT-109-01-L-D

Conn Unshrouded Header HDR 18 POS 2mm Press Fit ST Thru-Hole Bulk

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingThrough Hole
Quick Jump:

Technical Specifications

Samtec PTT-109-01-L-D technical specifications.

General

Contact Plating
Gold
Gender
Male
Mount
Through Hole
Number of Contacts
18
Number of Rows
2
Packaging
Bulk
Pitch
2mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Press-Fit

Compliance

RoHS
Compliant

Datasheet

Samtec PTT-109-01-L-D Datasheet

Download the complete datasheet for Samtec PTT-109-01-L-D to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF
Datasheets.com