This Samtec PTT-143-01-S-6 connector features gold contact plating and a press-fit termination. It is available in bulk packaging and is compliant with RoHS regulations. The connector has 258 contacts arranged in 6 rows with a pitch of 2mm. It is not designed for radiation hardening applications.
Samtec PTT-143-01-S-6 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 258 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Samtec PTT-143-01-S-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.