Samtec QEF8-040-05.0-L-D-A-K-TR technical specifications.
| Gender | Female |
| Number of Contacts | 160 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QEF8-040-05.0-L-D-A-K-TR to view detailed technical specifications.
No datasheet is available for this part.