Samtec QFS-026-01-S-D-RA-PC4-K technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 47.12 |
| Product Depth (mm) | 17.88 |
| Product Height (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 8Power/26Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (4.1/1.8/8.9)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-026-01-S-D-RA-PC4-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.