
Micro High Speed Socket Strip, 52 position, 0.635mm terminal pitch, straight body orientation, surface mount. Features 2 rows, 22.36mm product length, and 8.13mm product depth. Operates from -55°C to 125°C with a 300VAC max voltage rating and a max current rating of (2.6/15.7)/Contact A. Includes center key polarization and solder termination.
Samtec QFS-026-04.25-L-D-A technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 22.36 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 52 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Polarization Type | Center Key |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-026-04.25-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.