
This 2-row shrouded header features a surface mount design with a 14mm mated stacking height. It is plated with gold for reliable contact performance. The header is available in tape and reel packaging for easy assembly. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Samtec QFS-026-04.25-L-D-RF2-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RF Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-026-04.25-L-D-RF2-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
