
This Samtec QFS-048-04.25-L-D-DP-RF2 is a 2-row female surface mount header with gold contact plating. It is designed for surface mount applications and features a termination of solder. The header is available in bulk packaging and is compliant with RoHS regulations. The mated stacking height of the header is 14mm, and it is not radiation hardened.
Samtec QFS-048-04.25-L-D-DP-RF2 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RF Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-048-04.25-L-D-DP-RF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
