Samtec QFS-052-02-H-D-RA-PC4-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFS-052-02-H-D-RA-PC4-K-TR to view detailed technical specifications.
No datasheet is available for this part.