
The QFS-052-04.25-H-D-RF2 is a micro high speed socket strip with a straight body orientation, suitable for surface mount or through hole mounting. It has two rows and four coaxial/signal contacts, with a termination method of solder. The socket operates between -55°C and 125°C, with a maximum current rating of 1.5A per contact and a maximum voltage rating of 300VAC.
Samtec QFS-052-04.25-H-D-RF2 technical specifications.
| Body Orientation | Straight |
| Mounting | Surface Mount/Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 69.67 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 4Coaxial/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 1.5/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-052-04.25-H-D-RF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.