
High-speed socket strip receptacle with 104 positions and a 0.635mm lead pitch. Features bronze contacts with gold plating, a straight orientation, and surface mount termination. Operates within a -55°C to 125°C temperature range and has a 300V AC maximum voltage rating. This black housing component is supplied in tray packaging.
Samtec QFS-052-04.25-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Pitch | 0.635mm |
| Length | 43.7mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-052-04.25-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.