
High-speed socket strip receptacle with 104 positions and 2 rows, featuring a 0.025-inch pitch. Contacts are bronze with gold plating, supporting a 300V AC max voltage rating and operating temperatures from -55°C to 125°C. This straight, shrouded connector offers a mated stacking height of 14mm and terminates via solder with both through-hole and surface mount capabilities. Housing is black, and the component is supplied in tray packaging.
Samtec QFS-052-04.25-L-D-PC4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 55.55mm |
| Mated Stacking Heights | 14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 104 |
| Number of Positions | 104 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.025inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-052-04.25-L-D-PC4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.