Micro High Speed Socket Strip, SKT gender, featuring a 0.635mm terminal pitch and straight body orientation. This two-row socket strip offers 8 power and 104 signal contacts with solder termination. Designed for through-hole and surface mount applications, it operates within a temperature range of -55°C to 125°C, with a maximum current rating of (2.6/15.7)A per contact and a maximum voltage rating of 300VAC.
Samtec QFS-052-04.25-L-D-PT4 technical specifications.
| Terminal Pitch (mm) | 0.635 |
| Body Orientation | Straight |
| Mounting | Through Hole/Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 55.55 |
| Product Depth (mm) | 8.13 |
| Type | Micro High Speed Socket Strip |
| Gender | SKT |
| Number of Contacts | 8Power/104Signal |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2.6/15.7)/ContactA |
| Max Voltage Rating | 300VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QFS-052-04.25-L-D-PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.