Samtec QFS-078-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8.9A |
| Depth | 8.13mm |
| Length | 65.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 156 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-078-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.