Samtec QFS-078-04.25-H-D-PT4-P technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mated Stacking Heights | 14mm |
| Mount | Surface Mount |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Power Q2™ QFS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-078-04.25-H-D-PT4-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.