Conn Micro High Speed Socket Strip SKT 208 POS 0.635mm Solder ST SMD
Samtec QFS-104-01-L-D-A-RT1 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 208 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFS-104-01-L-D-A-RT1 to view detailed technical specifications.
No datasheet is available for this part.