Samtec QFS-104-02-L-D-RA-K technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 208 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | GOLD |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec QFS-104-02-L-D-RA-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.