Samtec QFSS-026-04.25-H-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.13mm |
| Features | Shielded |
| Gender | Female |
| Housing Color | Black |
| Length | 11.69mm |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | Q2™ QFSS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFSS-026-04.25-H-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.