Samtec QFSS-026-04.25-H-D-PC8 technical specifications.
| Package/Case | SMD/SMT |
| Gender | Female |
| Mount | Socket |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QFSS-026-04.25-H-D-PC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.