Samtec QFSS-026-04.25-L-D-A-P technical specifications.
| Gender | Female |
| Number of Contacts | 52 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QFSS-026-04.25-L-D-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.